Phoenix Contact 54, 5/ 7-ST-2, MCC 0 Series Pluggable Terminal Block, 7-Contact, 2.54 mm Pitch, 1 Row, 1012271
- RS Stock No.:
- 487-650
- Mfr. Part No.:
- 1012271
- Manufacturer:
- Phoenix Contact
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-650
- Mfr. Part No.:
- 1012271
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Series | 54, 5/ 7-ST-2, MCC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Series 54, 5/ 7-ST-2, MCC 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers reliable performance in Compact applications. This versatile connector is specially designed for crimped conductors, providing exceptional stability and consistent electrical contact for various electronic projects. With a small footprint, it is Ideal for space-sensitive designs, while its Durable construction ensures longevity even under challenging conditions. The gold-plated contacts guarantee excellent transmission quality, making this connector a trusted choice for engineers and developers. Enhanced by its lightweight design, the MCC 0.5/7-ST-2.54 further simplifies assembly processes with a crimp connection method that promotes ease of use. Compliant with both industry standards and safety regulations, this connector seamlessly integrates into diverse electrical systems.
Cost-effective for high-volume applications
Compact size optimises space in designs
Gold-plated contacts enhance long-term reliability
Compatible with manual and automatic crimping tools
Operates effectively within a broad temperature range
Meets stringent environmental and safety compliance
Designed for effortless integration into PCB systems
Lightweight design promotes ease of handling
Related links
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 16-Contact 1 Row, 1012282
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
- Phoenix Contact 5/..-ST 11-Contact 1 Row, 1012276
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1012273
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1012267
