Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 13-Contact, 2.54 mm Pitch, 1 Row, 1012278
- RS Stock No.:
- 487-653
- Mfr. Part No.:
- 1012278
- Manufacturer:
- Phoenix Contact
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-653
- Mfr. Part No.:
- 1012278
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, MCC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, MCC 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for efficient and reliable connections in a Compact size. Ideal for applications where space is limited, the connector features a pitch of 2.54 mm and accommodates up to 13 connections. With a nominal current rating of 6 A and a rated voltage of 160 V, it ensures robust electrical performance. The use of gold-plated contacts guarantees long-term stability in transfer quality, making it a dependable choice for crimped conductor connections. Complementing its technical prowess, the product comes packed in units of 100, ready for bulk installation, Ideal for both manual and automated assembly processes. Phoenix Contact clearly places emphasis on creating solutions that marry practicality with Advanced engineering.
Compact size suitable for space-constrained environments
Gold-plated contacts provide consistent and lasting transfer quality
Crimp connection method allows for high-volume production with ease
Compatible with COMBICON FMC 05 connector system
Designed to meet rigorous electrical and mechanical test standards
Packaging in cardboard ensures protection and ease of handling
Durable construction is suited for a wide temperature range from -40 °C to 100 °C
Suitable for various conductor cross-sections for flexible application
Related links
- Phoenix Contact 5/..-ST 16-Contact 1 Row, 1012282
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact 5/..-ST 11-Contact 1 Row, 1012276
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1012273
- Phoenix Contact 5/..-ST 14-Contact 1 Row, 1012279
- Phoenix Contact 5/..-ST 10-Contact 1 Row, 1012274
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
