Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 4-Contact, 2.54 mm Pitch, 1 Row, 1012268
- RS Stock No.:
- 565-635
- Mfr. Part No.:
- 1012268
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-635
- Mfr. Part No.:
- 1012268
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Crimp | |
| Voltage | 160V | |
| Length | 16mm | |
| Depth | 3.95mm | |
| Series | 5/..-ST, MCC 0 | |
| Width | 10.66mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Crimp | ||
Voltage 160V | ||
Length 16mm | ||
Depth 3.95mm | ||
Series 5/..-ST, MCC 0 | ||
Width 10.66mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to optimise space while ensuring reliable electrical performance in various applications. This compact connector features a pitch of 2.54 mm and accommodates a nominal cross-section of 0.75 mm², making it ideal for efficient crimp connections. The product is engineered for durability, showcasing gold-plated contacts that promise long-lasting transfer quality. With its lightweight construction and robust design, this connector is a perfect fit for high-density installations without compromising on reliability. Complemented by a user-friendly interface and compatibility with manual and automatic crimping tools, this device meets the demands of modern connectivity solutions in the electronic landscape.
Cost effective solution for bulk conductor connections
Compact dimensions enhance installation flexibility
Gold plating ensures optimal conductive performance over time
Rated for high voltage and current supporting demanding applications
Easy integration with standard crimping tools for versatile assembly
Comprehensive product support available with ample documentation
Meets stringent international safety and environmental standards
Related links
- Phoenix Contact 5/..-ST 16-Contact 1 Row, 1012282
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 11-Contact 1 Row, 1012276
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1012273
- Phoenix Contact 5/..-ST 14-Contact 1 Row, 1012279
- Phoenix Contact 5/..-ST 10-Contact 1 Row, 1012274
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
