Phoenix Contact 5/..-ST, MCC 0 Series Pluggable Terminal Block, 10-Contact, 2.54 mm Pitch, 1 Row, 1012274
- RS Stock No.:
- 487-651
- Mfr. Part No.:
- 1012274
- Manufacturer:
- Phoenix Contact
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-651
- Mfr. Part No.:
- 1012274
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, MCC 0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, MCC 0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers exceptional performance and reliability for various electronic applications. Designed to facilitate cost-effective connections of crimped conductors, this Compact connector features gold-plated contacts that promise long-lasting stability and quality in electrical transfer. Its robust design allows for simple crimping and has a pitch of 2.54 mm, making it Ideal for situations where space is at a premium. This product is perfect for demanding environments, ensuring efficient assembly while maintaining safety standards. Whether you're integrating into new designs or upgrading existing setups, this connector is tailor-made to meet your connectivity needs with efficiency and precision.
Compact design ensures efficient use of space in electronic applications
Gold-plated contacts enhance durability and maintain performance over time
Compatible with a crimp connection method for ease of use in installations
Rated for a nominal current of 6 A, making it suitable for a variety of applications
Constructed from high-quality materials that withstand mechanical stress and environmental conditions
Meets stringent safety standards, ensuring reliability in critical applications
Easy integration with COMBICON connector systems, providing versatile connectivity options
Optimised for automatic and manual crimping tools, streamlining assembly processes
Available in bulk packaging, suitable for large-scale projects
Related links
- Phoenix Contact 5/..-ST 16-Contact 1 Row, 1012282
- Phoenix Contact 5/..-ST 13-Contact 1 Row, 1012278
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1012268
- Phoenix Contact 5/..-ST 11-Contact 1 Row, 1012276
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1012273
- Phoenix Contact 5/..-ST 14-Contact 1 Row, 1012279
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1012269
- Phoenix Contact 5/..-ST 12-Contact 1 Row, 1012277
