TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1986720-6
- RS Stock No.:
- 474-431
- Distrelec Article No.:
- 304-59-258
- Mfr. Part No.:
- 1986720-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
€269.23
(exc. VAT)
€331.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €269.23 | €10.769 |
*price indicative
- RS Stock No.:
- 474-431
- Distrelec Article No.:
- 304-59-258
- Mfr. Part No.:
- 1986720-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Depth | 20.75mm | |
| Series | Buchanan | |
| Width | 19.05mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Length | 22.86mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Depth 20.75mm | ||
Series Buchanan | ||
Width 19.05mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Length 22.86mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6 Position PCB Terminal Block offers a robust and versatile solution for wire-to-board applications. Designed for seamless integration into various electronic devices, this connector features a 3.81 mm centreline and accommodates wire sizes from 30 to 14 AWG. Built with a reliable 180° wire entry angle, it significantly streamlines the installation process while ensuring optimal performance for power and signal applications. The terminal block's green housing, crafted from PA 66, combines durability with a sleek aesthetic, making it suitable for a multitude of environments. With wave solder capabilities up to 265°C and compliance with essential EU directives, this terminal block upholds both functionality and regulatory standards. Ideal for projects demanding precision and safety, this connector not only meets but exceeds user expectations.
Designed for a 180° wire entry angle for easier access during installation
Constructed from high-quality materials to enhance longevity and reliability
Supports push-in, spring terminal termination methods for user-friendly connections
Features a side-stackable configuration to optimise space efficiency
Operates effectively across a wide temperature range from -40 to 65 °C
Ideal for both power and signal circuit applications, ensuring versatile usage
Low halogen content material suitable for environmentally conscious projects
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986720-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986722-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2342077-6
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
