Phoenix Contact, 7.62mm Pitch, DFK, 9 Way, , Pluggable Terminal Block, Feed Through Plug, Screw, Screw Termination,
- RS Stock No.:
- 521-961
- Mfr. Part No.:
- 1716577
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,822.60
(exc. VAT)
€2,241.80
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,822.60 | €182.26 |
*price indicative
- RS Stock No.:
- 521-961
- Mfr. Part No.:
- 1716577
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Plug | |
| Number of Contacts | 9 | |
| Pitch | 7.62mm | |
| Series | DFK | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Screw | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Plug | ||
Number of Contacts 9 | ||
Pitch 7.62mm | ||
Series DFK | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Screw | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through connector is engineered to meet the demands of modern electrical applications. Designed within the DFK-PC 5/-ST series, this plug combines a robust construction with an intelligent design, enabling seamless connections in a variety of environments. The products properties ensure a secure and efficient operation, allowing for optimal performance under challenging conditions. Built for versatility, it supports multiple conductor sizes and connection types, making it an excellent choice for professionals seeking reliability and adaptability in their installations. Its compact dimensions and efficient design further enhance its usability across diverse applications, proving essential in providing reliable connectivity in both industrial and commercial settings.
Features a nominal cross-section capability of 6 mm² for versatile electrical connectivity
Designed to withstand rated voltages up to 1000 V, ensuring safe operation
Allows for the connection of multiple conductors with ease and efficiency
Constructed with a hot-dip tin-plated contact material for enhanced durability
Offers low contact resistance, which contributes to efficient energy distribution
Designed to withstand rated voltages up to 1000 V, ensuring safe operation
Allows for the connection of multiple conductors with ease and efficiency
Constructed with a hot-dip tin-plated contact material for enhanced durability
Offers low contact resistance, which contributes to efficient energy distribution
Related links
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
