Phoenix Contact, 7.62mm Pitch, DFK, 3 Way, , Pluggable Terminal Block, Feed Through Plug, Screw, Screw Termination,
- RS Stock No.:
- 522-296
- Mfr. Part No.:
- 1716739
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€797.82
(exc. VAT)
€981.32
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €797.82 | €79.782 |
*price indicative
- RS Stock No.:
- 522-296
- Mfr. Part No.:
- 1716739
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Plug | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Series | DFK | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Screw | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Plug | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Series DFK | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Screw | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through connector is engineered to facilitate robust and reliable electrical connections in various industrial applications. This advanced connector features a nominal cross-section of 6 mm² and is designed to withstand demanding operating conditions, making it ideal for high-performance settings. With its sleek green housing and screw flange mounting, this connector assures secure attachment to housing panels without the need for complex tools. The meticulously crafted design accommodates three connecting positions, allowing for efficient distribution of electrical signals while ensuring safety and stability during operation. Specifically, it supports a current rating of 32 A and maintains excellent insulation voltage standards, making it suitable for use in a wide range of applications. Its unique combination of technical prowess and ease of installation promotes seamless integration into existing systems.
Employs a screw connection with tension sleeve for enhanced conductivity
Crafted with a shielded electrical characteristic to minimise interference
Features a durable housing material that complies with stringent standards
Ideal for temperatures ranging from -40 °C to 100 °C supporting diverse environments
Designed for use with standard cylindrical gauges for compatibility
Provides a user-friendly experience with tool-free snap-in locking options
Offers a compact pitch construction for space-efficient designs
Equipped with a sophisticated locking mechanism for added security
Crafted with a shielded electrical characteristic to minimise interference
Features a durable housing material that complies with stringent standards
Ideal for temperatures ranging from -40 °C to 100 °C supporting diverse environments
Designed for use with standard cylindrical gauges for compatibility
Provides a user-friendly experience with tool-free snap-in locking options
Offers a compact pitch construction for space-efficient designs
Equipped with a sophisticated locking mechanism for added security
Related links
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
