Phoenix Contact, 8, DFK-4, , Pluggable Terminal Block, Feed Through Plug, Slip-On, Solder Termination, 0706032
- RS Stock No.:
- 556-131
- Mfr. Part No.:
- 0706032
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€192.35
(exc. VAT)
€236.59
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.35 | €3.847 |
*price indicative
- RS Stock No.:
- 556-131
- Mfr. Part No.:
- 0706032
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Plug | |
| Series | 8, DFK-4 | |
| Body Orientation | Straight | |
| Termination Method | Slip-On, Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Plug | ||
Series 8, DFK-4 | ||
Body Orientation Straight | ||
Termination Method Slip-On, Solder | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Premium panel feed-through terminal block designed for seamless integration in various electrical applications. Crafted for durability and efficiency, this terminal block employs a screw connection with a tension sleeve, ensuring a secure and reliable connection for your wiring needs. With its robust construction, it supports a wide range of conductor sizes and types, making it versatile for different setups. The terminal blocks compact design occupies minimal panel space while providing maximum functionality, making it ideal for space-constrained environments. Its low-temperature rise under load is a testament to its efficient design, contributing to enhanced safety and longevity in operation. Perfect for professionals seeking reliability, this component offers peace of mind, knowing that installations comply with the highest safety standards.
Designed to accommodate various conductor sizes without compromise
Enables tool-free mounting for effortless installation
Allows for the connection of multiple conductors to optimise efficiency
Manufactured from materials compliant with WEEE and RoHS standards for environmental responsibility
Offers high-voltage compatibility for versatile electrical applications
Designed to endure a broad temperature range for reliable performance in diverse environments
Built with safety features to protect against accidental touch during operation
Enables tool-free mounting for effortless installation
Allows for the connection of multiple conductors to optimise efficiency
Manufactured from materials compliant with WEEE and RoHS standards for environmental responsibility
Offers high-voltage compatibility for versatile electrical applications
Designed to endure a broad temperature range for reliable performance in diverse environments
Built with safety features to protect against accidental touch during operation
Related links
- Phoenix Contact DFK/DP-2 Feed Through Plug Solder Termination, 0708014
- Phoenix Contact DFK/DP-4 Feed Through Header Solder Termination,
- Phoenix Contact 8-FRONT 2 1 Way Pluggable Terminal Block Slip-On, Solder
- Phoenix Contact DFK 4 Feed Through Plug Slip-On, Solder
- Phoenix Contact DFK/DP Feed Through Plug Slip-On, Solder
- Phoenix Contact DFK/DP-4 Feed Through Plug Slip-On,
- Phoenix Contact DFK-PC 5/ 4-ST-7.62 Feed Through Plug
- Phoenix Contact DFK-MSTB Feed Through Header Slip-On,
