Phoenix Contact, 8, DFK/DP-2, 1 Way, , Pluggable Terminal Block, Feed Through Plug, Slip-On, Solder Termination, 0708014
- RS Stock No.:
- 556-139
- Mfr. Part No.:
- 0708014
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-139
- Mfr. Part No.:
- 0708014
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Plug | |
| Number of Contacts | 1 | |
| Series | 8, DFK/DP-2 | |
| Body Orientation | Straight | |
| Termination Method | Slip-On, Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Plug | ||
Number of Contacts 1 | ||
Series 8, DFK/DP-2 | ||
Body Orientation Straight | ||
Termination Method Slip-On, Solder | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through terminal block offers a robust solution for connecting electrical conductors with reliability and ease. Engineered with the user in mind, this terminal block features a screw connection with tension sleeve, ensuring a secure and stable connection even in demanding environments. The compact 6 mm width allows for efficient use of panel space, making it ideal for various applications. Designed for versatility, it accommodates multiple conductor sizes and types, including solid and flexible connections. Compliance with international safety standards, such as RoHS and REACH, reflects a commitment to quality and environmental responsibility, making it a top choice for professionals who value both performance and sustainability.
Compact design enables efficient panel space utilisation
Screw connection with tension sleeve guarantees secure connections
Compatible with a wide range of conductor sizes for versatility
Easy installation thanks to a tool-free snap-in principle
High-quality materials ensure compliance with industry standards
Low temperature rise promotes safety and performance
Allows for dual conductor connections, enhancing functionality
Screw connection with tension sleeve guarantees secure connections
Compatible with a wide range of conductor sizes for versatility
Easy installation thanks to a tool-free snap-in principle
High-quality materials ensure compliance with industry standards
Low temperature rise promotes safety and performance
Allows for dual conductor connections, enhancing functionality
Related links
- Phoenix Contact DFK/DP-4 Feed Through Header Solder Termination,
- Phoenix Contact DFK/DP Feed Through Plug Slip-On, Solder
- Phoenix Contact DFK-4 Pluggable Terminal Block Slip-On 0706032
- Phoenix Contact 8-FRONT 2 1 Way Pluggable Terminal Block Slip-On, Solder
- Phoenix Contact DFK 4 Feed Through Plug Slip-On, Solder
- Phoenix Contact DFK/DP-4 Feed Through Plug Slip-On,
- Phoenix Contact 1 Way Pluggable Terminal Block Solder Termination, 0709220
- Phoenix Contact DFK-MC 1.5/ 8-GF-3.81 Feed Through Header, Panel
