Phoenix Contact DFK-MSTB Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 0710125
- RS Stock No.:
- 565-788
- Mfr. Part No.:
- 0710125
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€738.08
(exc. VAT)
€907.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €738.08 | €14.762 |
*price indicative
- RS Stock No.:
- 565-788
- Mfr. Part No.:
- 0710125
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Series | DFK-MSTB | |
| Length | 17.5mm | |
| Width | 80mm | |
| Depth | 29.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Series DFK-MSTB | ||
Length 17.5mm | ||
Width 80mm | ||
Depth 29.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header, part of the DFK-MSTB 2.5/-GF series, delivers exceptional flexibility and reliability for a variety of applications. Designed to accommodate 12 connections, it facilitates seamless integration into your circuitry with its robust solder/slip-on connection methods. The compact dimensions and linear pinning enable straightforward installation and accommodate diverse device designs. Ideal for panel feed-through configurations, this header offers a green housing made from durable PA insulating material, ensuring it meets the highest standards of operational integrity and safety. Additionally, the device supports a nominal current of 12 A and can handle a rated voltage of up to 320 V, making it suitable for a wide range of electrical applications. This product not only meets stringent environmental specifications but is also compliant with EU RoHS standards, ensuring eco-friendliness alongside high performance.
Flexible positioning allows for optimal panel feed through arrangements
Supports both permanent solder connections and standardized slip on connections
Facilitates versatile device design with a single header for diverse connection technologies
Features a screwable flange providing superior mechanical stability
Engineered with a linear pin layout to enhance ease of installation
Complies with WEEE/RoHS standards ensuring environmentally friendly usage
Constructed from high quality materials offering reliability and durability
Effective resistance characteristics reduce potential energy loss during operation
Related links
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0707196
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710099
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710028
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0707167
- Phoenix Contact DFK-MSTB 2.5/2-G Series Pluggable Terminal Block 5 mm Pitch 0707109
- Phoenix Contact DFK-MSTB 2.5/3-G Series Pluggable Terminal Block 5 mm Pitch 0707112
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707345
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707374
