Phoenix Contact 5, 8-FRONT 2, DFK-2 Series Pluggable Terminal Block, 1-Contact, 6 mm Pitch, 1 Row, 0706508
- RS Stock No.:
- 565-776
- Mfr. Part No.:
- 0706508
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-776
- Mfr. Part No.:
- 0706508
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 6mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | PA | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | 5, 8-FRONT 2, DFK-2 | |
| Length | 41.4mm | |
| Depth | 26.6mm | |
| Width | 6.15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 6mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material PA | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series 5, 8-FRONT 2, DFK-2 | ||
Length 41.4mm | ||
Depth 26.6mm | ||
Width 6.15mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact panel feed-through terminal block delivers reliable electrical connections utilising a proven screw connection with tension sleeve mechanism. Designed for versatility, it supports both rigid and flexible conductor types, accommodating a range of cross sections. The robust construction allows for a compact design, measuring just 6.15mm in width, making it ideal for space-restricted applications. Its low temperature rise performance and impressive contact force guarantee secure and efficient operation, optimising conductor handling in various installations. Qualified for quality, the block complies with international standards, ensuring safety and dependability. Additionally, tool-free mounting simplifies the installation process, enhancing user convenience while maintaining strong connection integrity. This terminal block is perfect for those who seek a premium quality solution for their electrical connection needs.
Compact design perfect for tight spaces
Supports both rigid and flexible conductors
Low thermal rise enhances performance and safety
Tool free installation simplifies assembly and disassembly
Quality construction that meets international safety standards
Allows for dual conductor connections with ease
User friendly features reduce installation time and effort
Related links
- Phoenix Contact 8 1-Contact 1 Row, 0708030
- Phoenix Contact DFK/DP Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact DFK 4 Series Pluggable Terminal Block 6 mm Pitch 0708357
- Phoenix Contact Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact DFK/DP-4 Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact DFK Series Panel Feed Through Terminal Plug 6 mm Pitch 0708315
- Phoenix Contact DFK-PC 6-16/ 2-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701456
- WAGO PCB Terminal Block 6 mm Pitch 1 Row
