Phoenix Contact DFK-MSTB Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 0710028
- RS Stock No.:
- 565-696
- Mfr. Part No.:
- 0710028
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€218.72
(exc. VAT)
€269.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.72 | €4.374 |
*price indicative
- RS Stock No.:
- 565-696
- Mfr. Part No.:
- 0710028
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Series | DFK-MSTB | |
| Width | 30mm | |
| Depth | 29.5mm | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Series DFK-MSTB | ||
Width 30mm | ||
Depth 29.5mm | ||
Length 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through header, designed to deliver enhanced connectivity for various electrical applications. With a nominal cross section of 2.5 mm² and robust mechanical properties, this connector offers stability in demanding environments. It supports various mounting methods and connection technologies, allowing for adaptable configurations in device design. The product boasts a maximum current rating of 12 A and a reliable rated voltage of 320 V, ensuring safe and efficient power transmission. Constructed from high-quality materials, this connector is compliant with WEEE/RoHS guidelines and is engineered for longevity, making it an ideal choice for both commercial and industrial settings.
Offers a flexible solder or slip-on connection method
Tested for durability and reliability across numerous cycles
Designed with a linear pin layout for uncomplicated integration
Compliant with stringent safety and environmental standards
Facilitates direct mounting for straightforward assembly
Includes a screw locking mechanism for added security
Available in a green housing that integrates seamlessly into applications
Constructed from materials that resist corrosion and wear
Related links
- Phoenix Contact DFK-MSTB 2.5/2-G Series Pluggable Terminal Block 5 mm Pitch 0707109
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0707196
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710099
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710125
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0707167
- Phoenix Contact DFK-MSTB 2.5/3-G Series Pluggable Terminal Block 5 mm Pitch 0707112
- Phoenix Contact DFK-MSTB 2.5/2-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707248
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707345
