Phoenix Contact DFK-MSTB Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 0707167

Subtotal (1 pack of 50 units)*

€470.17

(exc. VAT)

€578.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€470.17€9.403

*price indicative

RS Stock No.:
565-688
Mfr. Part No.:
0707167
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

PA

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Colour

Green

Voltage

320V

Series

DFK-MSTB

Width

65mm

Length

17.5mm

Depth

29.5mm

COO (Country of Origin):
DE
The Phoenix Contact Feed-through header is designed to offer flexibility and reliability in your electrical connections. With a nominal cross-section of 2.5 mm² and a current rating of 12 A, it accommodates a range of applications while ensuring optimal performance. The robust design features a direct mounting method and supports solder and slip-on connections, allowing you to choose the best option for your specific needs. Its compact design and linear pinning make installation straightforward, providing a seamless integration into your device layout. Constructed from high-quality materials, this product adheres to the highest safety standards, including compliance with WEEE and RoHS regulations. Ideal for those seeking adaptability and durability in their connection solutions.

Compact design facilitates straightforward installations

Offers options for both solder and slip-on connections

Constructed from high-quality materials for enhanced durability

Supports a current rating of 12 A, ensuring effective performance

Complies with stringent safety regulations, including RoHS and WEEE

Features a pitch of 5 mm for versatile application

Linear pinning layout optimises space and simplifies layout planning

Designed for direct mounting, streamlining integration into devices

Environmentally friendly, with no hazardous substances above set limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy