HARTING Har Flexicon Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row, 14120817001000
- RS Stock No.:
- 743-419
- Mfr. Part No.:
- 14120817001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€183.60
(exc. VAT)
€225.83
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €183.60 | €1.836 |
*price indicative
- RS Stock No.:
- 743-419
- Mfr. Part No.:
- 14120817001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTV-8 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in industrial applications
Fully automatic processing streamlines manufacturing and assembly
Shrouded contacts provide additional protection against misalignment
Operating temperature range of -40 °C to 110 °C supports diverse environments
Tin-plated copper alloy contacts ensure reliable electrical conductivity
PCB mount design simplifies integration into existing systems
Compliant with multiple standards including RoHS and CE for regulatory assurance
15 A current rating supports a wide range of applications
600 V voltage rating ensures compatibility with high-voltage systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130817001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120817002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120817006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120817005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14130814001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120814002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120816002000
