HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 14310916402000
- RS Stock No.:
- 737-674
- Mfr. Part No.:
- 14310916402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€358.21
(exc. VAT)
€440.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €358.21 | €3.582 |
*price indicative
- RS Stock No.:
- 737-674
- Mfr. Part No.:
- 14310916402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Width | 15.5mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 18.4mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Width 15.5mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 18.4mm | ||
Length 45mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 FSH-9 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and stable connections
Horizontal orientation allows for space-efficient installation
Screw termination method provides reliable wire connections
Rated current of 15 A supports various applications
Nine contacts enable versatile connectivity options
Constructed from copper alloy for enhanced conductivity
Housing MADE from polyamide and polyphthalamide for durability
Compliant with multiple standards for safety and reliability
Compact dimensions facilitate integration into tight spaces
Green colour coding aids in easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310916102000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310914401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915401000
