HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 14310916102000
- RS Stock No.:
- 737-697
- Mfr. Part No.:
- 14310916102000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€367.00
(exc. VAT)
€451.41
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €367.00 | €3.67 |
*price indicative
- RS Stock No.:
- 737-697
- Mfr. Part No.:
- 14310916102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Depth | 25.05mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 45mm | |
| Width | 14.9mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Depth 25.05mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 45mm | ||
Width 14.9mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 FPH-9 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation facilitates space-efficient installation
Push-in spring-cage termination allows for quick and secure connections
Rated current of 12 A supports robust electrical performance
Nine contacts provide multiple connection options
Constructed from copper alloy for enhanced conductivity
Mating side features a Sn finish for improved durability
Housing MADE from polyamide and polyphthalamide for strength and heat resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 45 mm length and 14.9 mm width optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product features a push-in spring-cage termination for easy mounting.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310916402000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120916001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14130916001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120916002000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
