HARTING Har Flexicon Series PCB Connector, 12-Contact, 3.81 mm Pitch, 1 Row, 14121215005000

Image representative of range

Subtotal (1 bag of 100 units)*

€440.28

(exc. VAT)

€541.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€440.28€4.403

*price indicative

RS Stock No.:
737-778
Mfr. Part No.:
14121215005000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Connector

Number of Contacts

12

Pitch

3.81mm

Number of Rows

1

Current

11A

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

PCB to Cable

Colour

Black

Voltage

300V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 3.81 MTV-12 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines assembly and reduces labour costs

Shrouded design enhances safety by preventing accidental contact

Polyamide and polyphthalamide housing materials offer high thermal resistance

Operating temperature range of -40 °C to 110 °C supports diverse applications

12 contacts in a single row facilitate Compact designs

Through hole solder termination type ensures reliable electrical connections

Compliant with multiple standards including RoHS and UL for safety assurance

300 V voltage rating accommodates a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What is the current rating for this connector?


The connector has a current rating of 11 A.

Is this product compliant with safety standards?


Yes, it meets RoHS, CE, and UL standards for safety compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy