HARTING Har Flexicon Series PCB Connector, 20-Contact, 5.08 mm Pitch, 1 Row, 14122017002000
- RS Stock No.:
- 737-822
- Mfr. Part No.:
- 14122017002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€855.86
(exc. VAT)
€1,052.71
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €855.86 | €4.279 |
*price indicative
- RS Stock No.:
- 737-822
- Mfr. Part No.:
- 14122017002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 20 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 20 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTH-20 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in industrial applications
Fully automatic processing streamlines manufacturing and assembly
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to 110 °C supports diverse environments
15 A current rating accommodates a wide range of applications
600 V voltage rating ensures compatibility with high-voltage systems
Polyamide and polyphthalamide housing materials offer excellent mechanical strength
Compliance with RoHS, CE, and UL standards ensures regulatory adherence
Through hole solder termination type facilitates secure PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB mount installation with through hole solder termination.
Is this product suitable for low-voltage DC circuits?
Yes, it has a voltage rating of 600 V, making it suitable for various circuits.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14312017106000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14122014002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14122014001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617002000
