HARTING Har Flexicon Series PCB Connector, 20-Contact, 3.5 mm Pitch, 1 Row, 14122014001000
- RS Stock No.:
- 744-760
- Mfr. Part No.:
- 14122014001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€266.52
(exc. VAT)
€327.82
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €266.52 | €5.33 |
*price indicative
- RS Stock No.:
- 744-760
- Mfr. Part No.:
- 14122014001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 20 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 20 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTV-20 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in demanding applications
Fully automatic processing reduces assembly time and labour costs
Shrouded contacts provide additional protection against accidental disconnection
Operating temperature range of -40 °C to 110 °C supports diverse environmental conditions
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
PCB mount type allows for easy integration into existing systems
Compliance with multiple standards ensures safety and reliability in various markets
20 contacts in a single row optimises space utilisation on PCBs
Through hole solder termination type provides secure and stable connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14122014002000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14312014102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14312014402000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14122017002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120514002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120514005000
