HARTING Har Flexicon Series PCB Connector, 2-Contact, 3.81 mm Pitch, 1 Row, 14120215006000
- RS Stock No.:
- 738-976
- Mfr. Part No.:
- 14120215006000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 300 units)*
€512.15
(exc. VAT)
€629.94
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €512.15 | €1.707 |
*price indicative
- RS Stock No.:
- 738-976
- Mfr. Part No.:
- 14120215006000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.81 MTH-2 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in demanding applications
Fully automatic processing streamlines manufacturing and assembly
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to 110 °C supports diverse environments
Tin-plated copper alloy contacts ensure reliable electrical conductivity
PCB mount type allows for straightforward integration into existing systems
Compliant with multiple standards including RoHS and CE for regulatory assurance
11 A current rating supports a wide range of applications
300 V voltage rating ensures compatibility with various electrical systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the current rating for this PCB connector?
The current rating for this connector is 11 A.
Is this product compliant with RoHS and CE standards?
Yes, this product is compliant with RoHS and CE standards.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120215002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120215001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121015001000
