HARTING Har Flexicon Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 14120314001000
- RS Stock No.:
- 739-474
- Mfr. Part No.:
- 14120314001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€160.60
(exc. VAT)
€197.54
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €160.60 | €0.803 |
*price indicative
- RS Stock No.:
- 739-474
- Mfr. Part No.:
- 14120314001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTV-3 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in demanding applications
Fully automatic processing allows for streamlined manufacturing and reduced labour costs
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to +110 °C supports diverse environmental conditions
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
PCB mount type facilitates easy integration into existing systems
Compliance with multiple standards ensures safety and reliability in various markets
11 A current rating supports a wide range of applications
300 V voltage rating allows for versatile use in electrical systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14130314001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120314005000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120314006000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120314002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120316002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120316001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120317005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120317001000
