HARTING Har Flexicon Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 14120314006000
- RS Stock No.:
- 743-344
- Mfr. Part No.:
- 14120314006000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€401.87
(exc. VAT)
€494.30
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €401.87 | €2.009 |
*price indicative
- RS Stock No.:
- 743-344
- Mfr. Part No.:
- 14120314006000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTH-3 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments, making it suitable for demanding connectivity needs.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in industrial applications
Fully automatic processing streamlines manufacturing and assembly
Shrouded design provides additional protection against misalignment
Operating temperature range of -40 °C to 110 °C supports diverse environments
Tin-plated copper alloy contacts ensure reliable electrical conductivity
PCB mount type allows for straightforward integration into devices
Compliance with multiple standards ensures safety and reliability
11 A current rating supports a wide range of applications
300 V voltage rating accommodates various electrical requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14130314001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120314005000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120314001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120314002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120514002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120514005000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120714001000
