HARTING Har Flexicon Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 14130314001000

Image representative of range

Subtotal (1 bag of 200 units)*

€154.07

(exc. VAT)

€189.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€154.07€0.77

*price indicative

RS Stock No.:
744-761
Mfr. Part No.:
14130314001000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Connector

Number of Contacts

3

Pitch

3.5mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

PCB to Cable

Voltage

300V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3,50 MWV-3 GN is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance reliability and ease of use.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines manufacturing and reduces labour costs

Shrouded design enhances safety by preventing accidental contact

Polyamide housing offers excellent mechanical strength and thermal resistance

Tin-plated copper alloy contacts ensure reliable electrical conductivity

Operating temperature range of -40 °C to +110 °C supports diverse applications

PCB mount type facilitates easy integration into existing systems

Compliant with multiple standards including RoHS and CE for regulatory assurance

11 A current rating accommodates a wide range of electrical loads

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

Is this product suitable for low-voltage DC circuits?


Yes, this product is suitable for low-voltage DC circuits within its rated specifications.

What is the maximum current this component can handle?


This component can handle a maximum current of 11 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy