HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 14310814401000
- RS Stock No.:
- 739-526
- Mfr. Part No.:
- 14310814401000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€331.73
(exc. VAT)
€408.03
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €331.73 | €3.317 |
*price indicative
- RS Stock No.:
- 739-526
- Mfr. Part No.:
- 14310814401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Length | 28mm | |
| Series | Har Flexicon | |
| Width | 10.35mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Length 28mm | ||
Series Har Flexicon | ||
Width 10.35mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSV-8 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Vertical orientation allows for space-efficient installation in Compact environments
Screw termination method ensures reliable and robust electrical connections
Rated current of 10 A supports a wide range of electrical loads
Eight contacts facilitate multiple connections in a single unit
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 1.5 mm² accommodates various wire gauges
Depth of 19.2 mm and width of 10.35 mm optimise space usage on PCBs
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient signal routing
Integrated into telecommunications and signal transmission systems
Installed in outdoor electrical enclosures requiring robust protection
What type of mounting does this product require?
This product requires vertical mounting for optimal installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 14030814302201
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814402000
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 14030814301201
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120814001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14130814001000
