HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 14310814402000
- RS Stock No.:
- 741-552
- Mfr. Part No.:
- 14310814402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€343.19
(exc. VAT)
€422.12
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €343.19 | €3.432 |
*price indicative
- RS Stock No.:
- 741-552
- Mfr. Part No.:
- 14310814402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Depth | 15.5mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 28mm | |
| Width | 11.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Depth 15.5mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Length 28mm | ||
Width 11.1mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSH-8 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Rated current of 10 A supports reliable power transmission
Horizontal orientation allows for space-efficient installation
Screw termination method ensures a stable and robust connection
Made from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 28 mm length and 15.5 mm depth facilitate integration into tight spaces
Maximum wire size of 1.5 mm² accommodates a range of wire gauges
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient signal routing
Integrated into electronics and PCB applications for Compact designs
Applied in electrical distribution systems for effective power management
What type of mounting does this product require?
This connector requires screw termination for secure mounting.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 14030814302201
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814106000
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 14030814301201
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120814001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14130814001000
