HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 14310814102000
- RS Stock No.:
- 740-199
- Mfr. Part No.:
- 14310814102000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€433.15
(exc. VAT)
€532.77
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €433.15 | €4.332 |
*price indicative
- RS Stock No.:
- 740-199
- Mfr. Part No.:
- 14310814102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Length | 28mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 11.65mm | |
| Series | Har Flexicon | |
| Depth | 20.85mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Length 28mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 11.65mm | ||
Series Har Flexicon | ||
Depth 20.85mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FPH-8 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation facilitates space-efficient installation
Push-in spring-cage termination allows for quick and secure connections
Rated current of 11 A supports robust electrical performance
Eight contacts provide multiple connection options
Constructed from copper alloy for enhanced conductivity
Housing MADE from polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 28 mm length and 20.85 mm depth optimise space usage
Suitable for wire sizes from 0.14 mm² to 1.5 mm² for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector features a horizontal orientation for easy installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 14030814302201
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814402000
- HARTING Har-Flexicon Series PCB Terminal Block 3.5 mm Pitch 14030814301201
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310814401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120814001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14130814001000
