HARTING Har Flexicon Series PCB Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 14311617106000
- RS Stock No.:
- 737-327
- Mfr. Part No.:
- 14311617106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€329.05
(exc. VAT)
€404.73
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €329.05 | €6.581 |
*price indicative
- RS Stock No.:
- 737-327
- Mfr. Part No.:
- 14311617106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 14.9mm | |
| Length | 91.44mm | |
| Depth | 25.05mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Width 14.9mm | ||
Length 91.44mm | ||
Depth 25.05mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block is designed for efficient device connectivity in industrial applications. It facilitates the routing of power, data, and signals to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Horizontal orientation allows for space-efficient installation in tight environments
Push-in-spring-cage termination simplifies wiring and reduces installation time
Rated current of 12 A supports a wide range of electrical loads
16 contacts enable multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity and durability
PCB fixing with screw flange ensures stable mounting on the circuit board
Made from polyamide and polyphthalamide for enhanced thermal and mechanical properties
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 2.5 mm² accommodates various wire gauges for flexibility
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient signal routing
Integrated into telecommunications and signal transmission systems
Installed in outdoor electrical enclosures requiring robust protection
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 250 V.
What type of mounting does this product require?
This product requires PCB fixing with a screw flange for secure installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311615402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311614102000
