HARTING Har Flexicon Series PCB Connector, 14-Contact, 3.5 mm Pitch, 1 Row, 14121414001000
- RS Stock No.:
- 744-754
- Mfr. Part No.:
- 14121414001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€186.62
(exc. VAT)
€229.54
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €186.62 | €3.732 |
*price indicative
- RS Stock No.:
- 744-754
- Mfr. Part No.:
- 14121414001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTV-14 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances protection against accidental disconnection
Operating temperature range of -40 °C to 110 °C supports diverse applications
Tin-plated copper alloy contacts ensure reliable electrical performance
PCB mount type facilitates easy integration into existing systems
Compliance with multiple standards ensures safety and reliability
14 contacts in a single row optimises space on PCBs
300 V voltage rating supports a wide range of electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121414002000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311414402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311414102000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121415001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121417002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121415002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120514002000
