HARTING Har Flexicon Series PCB Connector, 14-Contact, 3.5 mm Pitch, 1 Row, 14121414002000

Image representative of range

Subtotal (1 bag of 50 units)*

€186.62

(exc. VAT)

€229.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€186.62€3.732

*price indicative

RS Stock No.:
739-537
Mfr. Part No.:
14121414002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

14

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

11A

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Wire Connection Method

PCB to Cable

Voltage

300V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 3.50 MTH-14 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines manufacturing and assembly

Shrouded design enhances protection against accidental disconnection

Operating temperature range of -40 °C to 110 °C supports diverse applications

14 contacts in a single row optimise space on PCBs

Tin-plated copper alloy contacts ensure reliable electrical performance

Compliance with multiple standards guarantees safety and reliability

PCB mount type simplifies integration into existing systems

300 V voltage rating accommodates a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum operating temperature?


The maximum operating temperature is 110 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy