HARTING Har Flexicon Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 14121617001000

Image representative of range

Subtotal (1 bag of 200 units)*

€668.11

(exc. VAT)

€821.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€668.11€3.341

*price indicative

RS Stock No.:
743-409
Mfr. Part No.:
14121617001000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

16

Product Type

PCB Connector

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Wire Connection Method

PCB to Cable

Voltage

600V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 5.08 MTV-16 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


Rapid connection of individual wires enhances installation efficiency

Robust SMD design ensures durability in industrial applications

Fully automatic processing streamlines manufacturing and assembly

Maximum operating temperature of 110 °C supports high-performance applications

Minimum operating temperature of -40 °C allows use in extreme conditions

Shrouded design provides additional protection against accidental contact

Tin-plated copper alloy contacts ensure reliable electrical conductivity

PCB mount type facilitates easy integration into existing systems

Compliant with multiple standards including RoHS and UL 94 V-0 for safety

15 A current rating supports a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and UKCA standards.

What is the maximum operating temperature?


The maximum operating temperature is 110 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy