Molex 39531 Series PCB Header, 8-Contact, 5.08 mm Pitch, 1 Row, 39531-0008

Subtotal (1 box of 200 units)*

€440.50

(exc. VAT)

€541.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€440.50€2.203

*price indicative

RS Stock No.:
795-665
Mfr. Part No.:
39531-0008
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Product Type

PCB Header

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Wire Connection Method

Through Hole

Colour

Black

Voltage

300V

Series

39531

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Vertical PCB Header is an 8-circuit component designed for wire-to-board applications, featuring open ends for versatile connectivity in various electronic assemblies.

Supports a maximum current of 15.0A and voltage of 300V

Constructed with Durable components including brass metal and polyamide resin

Suitable for a PCB thickness of 3.18mm with a pitch Interface of 5.08mm

Polarised and equipped with a lock-to-mating part for secure connections

Operational temperature range extends from -40° to +105°C

Compatible with standard 5.08mm pitch industry plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy