Molex 39531 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 39531-6005
- RS Stock No.:
- 815-380
- Mfr. Part No.:
- 39531-6005
- Manufacturer:
- Molex
Subtotal (150 units, in packs of 150)*
€161.61
(exc. VAT)
€198.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €161.61 | €1.077 |
*price indicative
- RS Stock No.:
- 815-380
- Mfr. Part No.:
- 39531-6005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size AWG | 15.3AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Pluggable | |
| Voltage | 300V | |
| Standards/Approvals | REACH SVHC | |
| Width | 27.4mm | |
| Series | 39531 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size AWG 15.3AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Pluggable | ||
Voltage 300V | ||
Standards/Approvals REACH SVHC | ||
Width 27.4mm | ||
Series 39531 | ||
- COO (Country of Origin):
- CN
The Molex PCB header is a 5.08mm pitch connector designed for vertical mounting, catering to efficient wire-to-board applications across various electronic devices. Its green housing indicates compliance with industry standards.
Current rating up to 15.0A ensures reliable power distribution
Voltage rating of 300V supports multiple electronic applications
Constructed with Durable polyamide resin for enhanced longevity
Features a vertical orientation for space-efficient installation
Easy assembly with through-hole termination Interface
Related links
- Molex 39531 Series PCB Header 5.08 mm Pitch 39531-0008
- Molex 39531 Series Plug 5.08 mm Pitch 39531-1010
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013720000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013460000
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796638-5
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899168
