Conex-It HRFE Series PCB Terminal Block Header, 5-Contact, 3.5 mm Pitch, 1 Row, HRFE-05008V
- RS Stock No.:
- 845-928
- Mfr. Part No.:
- HRFE-05008V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €5.56 | €1.112 |
| 5 - 9 | €5.11 | €1.022 |
| 10 + | €4.61 | €0.922 |
*price indicative
- RS Stock No.:
- 845-928
- Mfr. Part No.:
- HRFE-05008V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V | |
| Standards/Approvals | cULus | |
| Series | HRFE | |
| Width | 15.8mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Through Hole | ||
Voltage 300V | ||
Standards/Approvals cULus | ||
Series HRFE | ||
Width 15.8mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is designed for secure connections in electronic configurations, ensuring reliable performance and facilitating easy assembly for various applications in circuit design and connectivity.
Compatible with wire ranges from 1.5mm² to facilitate diverse electrical setups
Rated for a voltage of 300V, ensuring safe operation
Withstanding voltage up to 1.6KV provides enhanced insulation
Houses thermoplastic material (UL94V-0) for improved durability
Related links
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-05008V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-05001V
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0500TV
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-10008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-04008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-03008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-06008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-08008V
