Conex-It HRFE Series PCB Terminal Block Header, 6-Contact, 3.5 mm Pitch, 1 Row, HRFE-06008V

Image representative of range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€6.58

(exc. VAT)

€8.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€6.58€1.316-
5 - 9€6.05€1.218%
10 +€5.46€1.09217%

*price indicative

RS Stock No.:
845-929
Mfr. Part No.:
HRFE-06008V
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Product Type

PCB Terminal Block Header

Number of Contacts

6

Pitch

3.5mm

Current

10A

Number of Rows

1

Housing Material

Thermoplastic

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Through Hole

Colour

Green

Voltage

300V

Series

HRFE

Standards/Approvals

cULus

Width

15.8mm

Depth

11.1mm

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block is designed for secure connections in electronic configurations, ensuring reliable performance and facilitating easy assembly for various applications in circuit design and connectivity.

Rated for 300V voltage and 10A current, ensuring secure operational performance

Constructed with thermoplastic material to withstand temperatures from -40°C to +115°C

Accommodates wire ranges from 1.5mm² to 2.5mm², supporting various connection needs

Includes tightening torque specifications, facilitating accurate assembly procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy