Conex-It HRFE Series PCB Terminal Block Header, 5-Contact, 3.81 mm Pitch, 1 Row, HRFE-0500TV
- RS Stock No.:
- 845-937
- Mfr. Part No.:
- HRFE-0500TV
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€5.40
(exc. VAT)
€6.64
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €5.40 | €1.08 |
| 5 - 9 | €4.97 | €0.994 |
| 10 + | €4.49 | €0.898 |
*price indicative
- RS Stock No.:
- 845-937
- Mfr. Part No.:
- HRFE-0500TV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V | |
| Series | HRFE | |
| Depth | 11.1mm | |
| Standards/Approvals | cULus | |
| Width | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Through Hole | ||
Voltage 300V | ||
Series HRFE | ||
Depth 11.1mm | ||
Standards/Approvals cULus | ||
Width 15.8mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a versatile female plug connector designed for reliable electrical connections within various applications. Its Compact design and multiple pole options cater to diverse connectivity needs.
Rated for a maximum voltage of 300V and a current rating of 20A for high-performance applications
Thermoplastic housing (UL94V-0) guarantees durability and thermal resistance
Multiple pole options from 2 to 16 provide flexibility for various circuit designs
Suitable for solid and stranded wires with an AWG range of 12 to 24
Related links
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-05008V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-05001V
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-1200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0400TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-1000TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0600TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0300TV
