Conex-It HRFE Series PCB Terminal Block Header, 8-Contact, 3.5 mm Pitch, 1 Row, HRFE-08008V
- RS Stock No.:
- 845-930
- Mfr. Part No.:
- HRFE-08008V
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.63 | €1.726 | - |
| 5 - 9 | €7.93 | €1.586 | 8% |
| 10 + | €7.16 | €1.432 | 17% |
*price indicative
- RS Stock No.:
- 845-930
- Mfr. Part No.:
- HRFE-08008V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Thermoplastic | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Through Hole | |
| Colour | Green | |
| Voltage | 300V | |
| Series | HRFE | |
| Depth | 11.1mm | |
| Standards/Approvals | cULus | |
| Width | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Thermoplastic | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Through Hole | ||
Colour Green | ||
Voltage 300V | ||
Series HRFE | ||
Depth 11.1mm | ||
Standards/Approvals cULus | ||
Width 15.8mm | ||
- COO (Country of Origin):
- CN
The Conex-It Female plug connector designed for high-performance PCB Terminal applications, providing reliable connectivity and efficient electrical transmission with its robust construction.
Supports voltage ratings up to 300V and current ratings of 10A to ensure robust performance
Constructed from thermoplastic housing rated UL94V-0 for durability under harsh conditions
Operating temperature range of -40°C to +115°C makes it suitable for diverse environments
Related links
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0800TV
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-08001V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-10008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-05008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-04008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-03008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-06008V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-02008V
