Conex-It HRFE Series PCB Terminal Block Header, 8-Contact, 5 mm Pitch, 1 Row, HRFE-08001V
- RS Stock No.:
- 845-947
- Mfr. Part No.:
- HRFE-08001V
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€11.77
(exc. VAT)
€14.48
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €11.77 | €2.354 | - |
| 5 - 9 | €10.84 | €2.168 | 7% |
| 10 + | €9.77 | €1.954 | 16% |
*price indicative
- RS Stock No.:
- 845-947
- Mfr. Part No.:
- HRFE-08001V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V | |
| Series | HRFE | |
| Width | 18.2mm | |
| Standards/Approvals | cULus | |
| Depth | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block Header | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Wire Connection Method Through Hole | ||
Voltage 300V | ||
Series HRFE | ||
Width 18.2mm | ||
Standards/Approvals cULus | ||
Depth 15.1mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is designed for reliable connections in electronic applications, featuring a robust female plug configuration that ensures secure and efficient wiring.
Current rating of 20A provides ample power handling for diverse applications
Voltage rating of 300V enhances safety and performance under operational conditions
Housing material is thermoplastic (UL94V-0), ensuring durability and resistance to heat
Operating temperature range from -40°C to +115°C supports a variety of environmental conditions
Related links
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0800TV
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-08008V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-10001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-12001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-03001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-05001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-04001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-06001V
