Conex-It HRFE Series PCB Terminal Block Header, 4-Contact, 3.81 mm Pitch, 1 Row, HRFE-0400TV

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€7.85

(exc. VAT)

€9.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€7.85€0.785
5 - 9€7.22€0.722
10 +€6.52€0.652

*price indicative

RS Stock No.:
845-936
Mfr. Part No.:
HRFE-0400TV
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Number of Contacts

4

Product Type

PCB Terminal Block Header

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

Thermoplastic

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Through Hole

Colour

Green

Voltage

300V

Width

15.8mm

Depth

11.1mm

Series

HRFE

Standards/Approvals

cULus

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block is designed for secure connections in electronic configurations, ensuring reliable performance and facilitating easy assembly for various applications in circuit design and connectivity.

Current rating of 10A makes it suitable for a wide range of applications

Voltage rating up to 300V supports diverse electrical environments

Temperature range of -40°C to +115°C allows for reliable performance in extreme conditions

Thermoplastic housing ensures durability and long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy