Conex-It HRFE Series PCB Terminal Block Header, 4-Contact, 5 mm Pitch, 1 Row, HRFE-04001V
- RS Stock No.:
- 845-944
- Mfr. Part No.:
- HRFE-04001V
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€11.77
(exc. VAT)
€14.48
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €11.77 | €1.177 | - |
| 5 - 9 | €10.84 | €1.084 | 7% |
| 10 + | €9.77 | €0.977 | 16% |
*price indicative
- RS Stock No.:
- 845-944
- Mfr. Part No.:
- HRFE-04001V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Thermoplastic | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V | |
| Standards/Approvals | cULus | |
| Width | 18.2mm | |
| Depth | 15.1mm | |
| Series | HRFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block Header | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Thermoplastic | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Wire Connection Method Through Hole | ||
Voltage 300V | ||
Standards/Approvals cULus | ||
Width 18.2mm | ||
Depth 15.1mm | ||
Series HRFE | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a reliable connectivity solution designed for secure electrical connections. Ideal for various applications, it features a female plug configuration that enhances the versatility of electronic assemblies.
RoHS compliant for environmentally safe use
Voltage rating of 300V ensures reliable performance
Current ratings of 10A and 20A provide flexibility in various applications
Wide wire range compatibility from 1.5mm² to 2.5mm²
Related links
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0400TV
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-04008V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-03001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-05001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-10001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-12001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-06001V
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-08001V
