Conex-It HRFE Series PCB Terminal Block Header, 3-Contact, 3.81 mm Pitch, 1 Row, HRFE-0300TV
- RS Stock No.:
- 845-935
- Mfr. Part No.:
- HRFE-0300TV
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.00 | €0.60 |
| 5 - 9 | €5.52 | €0.552 |
| 10 + | €4.98 | €0.498 |
*price indicative
- RS Stock No.:
- 845-935
- Mfr. Part No.:
- HRFE-0300TV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V | |
| Depth | 11.1mm | |
| Series | HRFE | |
| Width | 15.8mm | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Through Hole | ||
Voltage 300V | ||
Depth 11.1mm | ||
Series HRFE | ||
Width 15.8mm | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is designed for secure connections in electronic configurations, ensuring reliable performance and facilitating easy assembly for various applications in circuit design and connectivity.
Offers electrical ratings with a voltage capacity of 300V and a current carrying capacity of up to 10A
Constructed from thermoplastic (UL94V-0) for durability and temperature resilience, operating from -40°C to +115°C
Supports wire sizes from 1.5mm² to 2.5mm²
Designed with a 6∼8mm wire strip length for easy installation and secure connections
Related links
- Conex-It HRFE Series PCB Terminal Block Header 5 mm Pitch HRFE-03001V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-03008V
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-1200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0200TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0400TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-1000TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0500TV
- Conex-It HRFE Series PCB Terminal Block Header 3.81 mm Pitch HRFE-0600TV
