WAGO 2231 Series Connector, 12-Contact, 5 mm Pitch, 1 Row, 2231-112/026-000

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€9.35

(exc. VAT)

€11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.35-
10 - 24€8.608%
25 +€7.5119%

*price indicative

RS Stock No.:
880-599
Mfr. Part No.:
2231-112/026-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

Connector

Pitch

5mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.2mm²

Housing Material

PA66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Wire Connection Method

Push-in

Colour

Grey

Voltage

320V

Length

15mm

Depth

25.6mm

Series

2231

Width

61.5mm

Standards/Approvals

UR

COO (Country of Origin):
PL
The WAGO female connector offers a reliable connection solution designed to provide fault-free electrical installations. Featuring Push-in CAGE CLAMP technology, it ensures easy and tool-free connections for a variety of conductor types.

Utilises Push-in CAGE CLAMP for direct insertion of solid and fine-stranded conductors

Rated for a nominal voltage of 320 V and 15 A for robust electrical performance

Dimensions of 61.5 x 15 x 25.6 mm ensure Compact integration into various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy