WAGO 2231 Series Connector, 12-Contact, 5 mm Pitch, 1 Row, 2231-1612

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€11.56

(exc. VAT)

€14.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.56-
10 - 24€10.638%
25 +€9.2819%

*price indicative

RS Stock No.:
880-602
Mfr. Part No.:
2231-1612
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

Connector

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

PA66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in

Voltage

320V

Series

2231

Width

63.2mm

Depth

30.6mm

Length

11.5mm

Standards/Approvals

UR

COO (Country of Origin):
PL
The WAGO connector is a 12-pole male connector designed to facilitate effortless electrical installations. It features a lever actuation mechanism, ensuring secure connections with a range of conductor types in various applications.

Utilises Push-in CAGE CLAMP technology for tool-free conductor insertion

Accommodates solid and fine-stranded conductors from 0.2 mm² to 2.5 mm²

Dimensions are 63.2 x 11.5 x 30.6 mm (width x height x depth)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy