WAGO 2231 Series Connector, 6-Contact, 5 mm Pitch, 1 Row, 2231-1106/328-000

Get a bulk buy discount

Add 10 more to save €4.60

View bulk pricing options

Subtotal (1 unit)*

€5.90

(exc. VAT)

€7.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.90-
10 - 24€5.44€4.60
25 +€4.74€29.00

*price indicative

RS Stock No.:
880-704
Mfr. Part No.:
2231-1106/328-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Number of Contacts

6

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

PA66

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

320V

Length

15.3mm

Standards/Approvals

UR

Width

32mm

Series

2231

Depth

30.3mm

COO (Country of Origin):
PL
The WAGO female connector is a VITAL component designed for enhanced electrical installations, featuring robust Push-in CAGE CLAMP technology that simplifies conductor connection without the need for tools.

Utilises Push-in CAGE CLAMP technology for direct conductor insertion

Accommodates conductors with cross sections ranging from 0.2 mm² to 2.5 mm²

Designed for ease of use with stripping lengths of 11 to 12 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy