WAGO 2602 Series Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 2602-3104

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 box of 5 units)*

€11.46

(exc. VAT)

€14.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4€11.46€2.292-
5 - 9€10.55€2.117%
10 +€9.19€1.83819%

*price indicative

RS Stock No.:
881-077
Mfr. Part No.:
2602-3104
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

Terminal Block

Pitch

5mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.25mm²

Housing Material

PA66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

320V

Series

2602

Width

21.5mm

Depth

12.75mm

Length

20.2mm

Standards/Approvals

UL 1059

COO (Country of Origin):
IN
The WAGO PCB Terminal Block provides a reliable connection solution, specifically designed for efficient wire termination across various electronic applications. Its lever mechanism allows for quick and easy operation, ensuring safe and sturdy connections.

Push-in CAGE CLAMP technology eliminates the need for tools, allowing for quick insertion of conductors

Accommodates conductor cross sections from 0.14 mm² to 2.5 mm² for versatile use

Dimensions are precise at 21.5 x 20.2 x 12.75 mm, making it suitable for Compact applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy