WAGO 2602 Series Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 2602-1103
- RS Stock No.:
- 881-075
- Mfr. Part No.:
- 2602-1103
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 5 more to save €3.45
View bulk pricing optionsSubtotal (1 box of 5 units)*
€8.72
(exc. VAT)
€10.73
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.72 | €1.744 | - |
| 5 - 9 | €8.03 | €1.606 | €3.45 |
| 10 + | €7.01 | €1.402 | €17.10 |
*price indicative
- RS Stock No.:
- 881-075
- Mfr. Part No.:
- 2602-1103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Series | 2602 | |
| Standards/Approvals | UL 1059 | |
| Width | 16.5mm | |
| Length | 16.35mm | |
| Depth | 16.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Series 2602 | ||
Standards/Approvals UL 1059 | ||
Width 16.5mm | ||
Length 16.35mm | ||
Depth 16.6mm | ||
- COO (Country of Origin):
- IN
The WAGO PCB Terminal Block provides a robust connection solution designed for easy installation and reliable performance across various conductor types, ensuring optimal electrical efficiency.
Supports solid and fine-stranded conductors with ferrules for versatile connectivity
Features Push-in CAGE CLAMP technology for tool-free operation
Designed for THT soldering with a 0° conductor insertion angle
Rated for a maximum current of 24 A and voltage of 320 V
Related links
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-3103
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-3104
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-3102
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-1104
- WAGO PCB Terminal Block 5 mm Pitch 2624-1103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1103
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
