WAGO 2602 Series Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 2602-3102
- RS Stock No.:
- 880-616
- Mfr. Part No.:
- 2602-3102
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 5 more to save €2.40
View bulk pricing optionsSubtotal (1 box of 5 units)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.00 | €1.20 | - |
| 5 - 9 | €5.52 | €1.104 | €2.40 |
| 10 + | €4.81 | €0.962 | €11.90 |
*price indicative
- RS Stock No.:
- 880-616
- Mfr. Part No.:
- 2602-3102
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Series | 2602 | |
| Standards/Approvals | UL 1059 | |
| Width | 11.5mm | |
| Depth | 12.75mm | |
| Length | 20.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.25mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Series 2602 | ||
Standards/Approvals UL 1059 | ||
Width 11.5mm | ||
Depth 12.75mm | ||
Length 20.2mm | ||
- COO (Country of Origin):
- IN
The WAGO PCB Terminal Block designed for efficient conductor connection, offering a lever-operated push-in system that accommodates a range of conductor sizes, ensuring a reliable electrical performance.
Utilises Push-in CAGE CLAMP technology for tool-free conductor insertion
Accommodates solid and fine-stranded conductors from 0.14 mm² to 2.5 mm²
Dimensions of 11.5 x 20.2 x 12.75 mm facilitate Compact PCB layouts
Rated for a nominal voltage of 320 V and current of 24 A
Related links
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-3104
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-3103
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-1104
- WAGO 2602 Series Terminal Block 5 mm Pitch 2602-1103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3102
- WAGO 735 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch, 1 Row
