WAGO 734 Series Connector, 4-Contact, 3.5 mm Pitch, 1 Row, 734-304
- RS Stock No.:
- 881-080
- Mfr. Part No.:
- 734-304
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 10 more to save €5.90
View bulk pricing optionsSubtotal (1 box of 2 units)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €7.36 | €3.68 | - |
| 10 - 24 | €6.77 | €3.385 | €5.90 |
| 25 + | €5.90 | €2.95 | €36.50 |
*price indicative
- RS Stock No.:
- 881-080
- Mfr. Part No.:
- 734-304
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | PA66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Grey | |
| Voltage | 160V | |
| Standards/Approvals | UL 1059 | |
| Series | 734 | |
| Depth | 22.3mm | |
| Length | 13.4mm | |
| Width | 16.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material PA66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Horizontal | ||
Wire Connection Method Cage Clamp | ||
Colour Light Grey | ||
Voltage 160V | ||
Standards/Approvals UL 1059 | ||
Series 734 | ||
Depth 22.3mm | ||
Length 13.4mm | ||
Width 16.4mm | ||
- COO (Country of Origin):
- PL
The WAGO male connector designed to simplify electrical installations, featuring CAGE CLAMP technology that ensures secure and maintenance-free connections without the need for crimping ferrules.
Offers a secure connection for conductors ranging from 0.08 mm² to 1.5 mm²
Dimensions of 16.4 x 13.4 x 22.3 mm fit standard installation requirements
Strip lengths of 6 to 7 mm optimise conductor performance
Compliant with overvoltage category III and pollution degree 3 standards
Related links
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-104
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-104-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-302-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-112/037-000
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-103-1
- WAGO 734 Series Pluggable Terminal Block 3.5 mm Pitch 734-102-1
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
