Phoenix Contact SPC 4 Series PCB Connector, 8-Contact, 6.35 mm Pitch, 1 Row, 1233126
- RS Stock No.:
- 941-578
- Mfr. Part No.:
- 1233126
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€957.90
(exc. VAT)
€1,178.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €957.90 | €38.316 |
*price indicative
- RS Stock No.:
- 941-578
- Mfr. Part No.:
- 1233126
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 1kV | |
| Series | SPC 4 | |
| Width | 52mm | |
| Depth | 18.1mm | |
| Length | 23.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 6.35mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 1kV | ||
Series SPC 4 | ||
Width 52mm | ||
Depth 18.1mm | ||
Length 23.75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector offers a reliable solution for seamless electrical connections in Compact spaces, ensuring optimal performance across diverse applications.
Intuitive locking mechanism prevents accidental disconnection
600 V UL approval enables Compact dimensions for installation
Increased touch protection complies with IEC/UL standards
Time-saving push-in connection requires no tools for assembly
Related links
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233103
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232900
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232903
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233122
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233127
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233104
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233130
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233124
