Phoenix Contact SPC 4 Series PCB Connector, 5-Contact, 6.35 mm Pitch, 1 Row, 1233122
- RS Stock No.:
- 941-575
- Mfr. Part No.:
- 1233122
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€634.50
(exc. VAT)
€780.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €634.50 | €12.69 |
*price indicative
- RS Stock No.:
- 941-575
- Mfr. Part No.:
- 1233122
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 1kV | |
| Series | SPC 4 | |
| Width | 32.95mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.1mm | |
| Length | 36.85mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 6.35mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 1kV | ||
Series SPC 4 | ||
Width 32.95mm | ||
Standards/Approvals RoHS | ||
Depth 18.1mm | ||
Length 36.85mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector designed for secure and efficient connections in various electronic applications, allowing for reliable integration of components in Compact spaces.
Intuitive locking mechanism prevents accidental disconnection
Features 600 V UL approval within a Compact design
Increases touch protection in accordance with IEC/UL standards
Allows time-saving push-in connection, requiring no tools
Related links
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232903
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233130
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233124
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232902
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233121
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233107
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233126
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233103
