Phoenix Contact SPC 4 Series PCB Connector, 7-Contact, 6.35 mm Pitch, 1 Row, 1233125
- RS Stock No.:
- 941-577
- Mfr. Part No.:
- 1233125
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€850.10
(exc. VAT)
€1,045.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €850.10 | €34.004 |
*price indicative
- RS Stock No.:
- 941-577
- Mfr. Part No.:
- 1233125
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 1kV | |
| Length | 23.75mm | |
| Series | SPC 4 | |
| Width | 45.65mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 1kV | ||
Length 23.75mm | ||
Series SPC 4 | ||
Width 45.65mm | ||
Standards/Approvals RoHS | ||
Depth 18.1mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector designed for reliable electrical connections. This component is tailored for efficient use in various circuit designs, ensuring optimal performance in Compact spaces.
Intuitive locking mechanism prevents accidental disconnection
600 V UL approval in a Compact format
Increased touch protection in accordance with IEC/UL 61800-5-1
Time-saving push-in connection requires no tools
Related links
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233102
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233130
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232902
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233121
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233127
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233104
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233124
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233107
